TE Connectivity 1658620-7

Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
$ 2.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658620-7.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

Farnell

Inventory History

3 month trend:
+2.41%

CAD Models

Download TE Connectivity 1658620-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1658622-7
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Box/Tube
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
Amphenol Communications Solutions71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
Amphenol Communications Solutions71600-134LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 1658620-7 provided by its distributors.

Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
Conn Hdr Amp - Te Connectivity 1658620-7; |Te Connectivity Amp 1658620-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
26-28 AWG Receptacle 2.54mm 2 30pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 42.67mm*6.1mm*6.09mm
WIRE-BOARD CONNECTOR RECEPTACLE 30 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: AMP-LATCH Novo Series; Contact Termination Type: IDC / IDT; No. of
30 NOVO MIL 15DP, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658620-7 | Internal Number: 1658620-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty