Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90635-1302

Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90635-1302.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-13
LTD Date2020-11-01

Related Parts

Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity1658622-7
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Box/Tube
TE Connectivity1658620-7
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 90635-1302 provided by its distributors.

Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 30 Circuits
Header Connector,cable Mount,plug,30 Contacts,skt,0.1 Pitch |Molex 90635-1302
QF-50 SERIES, VERTICAL CABLE MOUNT IDC CONN SOCKET, 30 WAY, 2 ROW, 2.54MM PITCH
CONNECTOR, RCPT, 30POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: QF-50 90635 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906351302
  • 906351302