Descriptions of Omron S8VS-18024A provided by its distributors.
POWER SUPPLY, 180W, 100-240 VAC INPUT, 24 VDC 7.5A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY
AC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid
Power Supply,AC-DC,24V,7.5A,85-264V In,Enclosed,DIN Rail,PFC,180W,S8VS Series
AC/DC Power Supply Single-OUT 24V 7.5A 180W 7-Pin
DIN Rail Power Supplies 180W 7.5A 24V Maint forecast
DC Power Supply, 100/240V AC, 24V DC, 180 W, 7.5 A, DIN Rail
DIN Rail Power Supplies 24V7.5A,100-240 LIFETIME DSPLY
Power Supply; AC-DC; Input 3ph 480V; Output 24VDC 20A
Power Supply DC; Switcher; 24VDC Output; 180w
S8VS18024A, OMRON INDUSTRIAL PRODUCTS
Omron , S8VS, 24V , 85 ¡ú 264V
DIN RAIL MOUNT AC - DC CONVERTERS;
Ac-Dc Converter, Din Rail, 1 O/P, 180W, 7.5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:180W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:7.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8VS-18024A