Descriptions of Omron S8VM-05005CD provided by its distributors.
Switched-mode power supply [Omron] S8VM05005CD Switched-mode power supply 4547648184687
Power Supply;AC-DC;5V;10A;85-264V In;Enclosed;DIN;PFC;Industrial;50W;S8VM Series
AC/DC Power Supply Single-OUT 5V 10A 50W 8-Pin
Power Supply DC; Switcher; 5VDC Output; 50w
10A,5V,DINRAIL,COV,AC100240 S8VM05005CD
DIN Rail Power Supplies POWER SUPPLY
Limit Switch SPDT 5A ROLLR LEVER
Ac-Dc Conv, Din Rail, 1 O/P, 50W, 10A, 5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:5Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Height:84.5Mm Rohs Compliant: Yes |Omron Industrial Automation S8VM05005CD
10A5VDINRAILCOVAC1002 S8VM05005CD
OMRON S8VM-05005CD DC Power Supply, 5VDC, 10A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 5VDC, Power Rating 50W, Output Amps 10, DIN Rail Mounting, Switching, Case Material Metal Case, Height 84mm, Width 33mm, Depth 138mm, S8VM Series, 50/60 Hz, Output Noise 3.2 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green/Yellow/Red LED, Features Covered Frame, Failure Diagnostics, Finger Protection Prevents Electric Shock, Operating Temp. Range -13 Degrees to 149 Degrees F