Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP120-12-1

Power Supply, Ac-dc, 12V, 10A, 93-132/186-264V in, Enclosed, Din Rail, Pfc, Dpp Series
$ 109.222
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP120-12-1.

Sager Power Systems

Datasheet2 pages5 years ago
Datasheet2 pages8 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-13.32%

CAD Models

Download TDK-Lambda DPP120-12-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
Mean WellSDR-120-12
SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
TDK-LambdaDPP30-12
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda DPP120-12-1 provided by its distributors.

POWER SUPPLY, AC-DC,12V,10A,93-132/186-264V IN, ENCLOSED, DIN RAIL, PFC, DPP SERIES
AC/DC Power Supply Single-OUT 12V 10A 120W 9-Pin
AC-DC Regulated Power Supply Module, 1 Output, 120W
DIN Rail Power Supply; Output Power:120W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:10A; Power Supply Mounting:DIN Rail RoHS Compliant: Yes
Adjustable Output,Load Sharing 120W 10A 12V 1 370V(DC) 85V~132V(AC),176V~264V(AC) Fixed DINRail installation 63.5mm*124.968mm*116.586mm
AC/DC CONVERTER, DIN RAIL, 1 O/P, 264VAC, 12V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Height: 125mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-120-12-1
  • DPP120-12-1.