Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP240-24-1

AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
$ 174.47
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP240-24-1.

Inventory History

3 month trend:
+13.19%

CAD Models

Download TDK-Lambda DPP240-24-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Mean WellSDR-240-24
SDR-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function
TDK-LambdaDPP120-24-1
TDK-Lambda Rail power supply, DPP120series, 24V DC output, 93 → 132V Communication input
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
TDK-LambdaSWS300-24
TDK-Lambda, 312W Embedded Switch Mode Power Supply (SMPS), 24V dc, Enclosed
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin
TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES

Descriptions

Descriptions of TDK-Lambda DPP240-24-1 provided by its distributors.

AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
AC-DC Regulated Power Supply Module, 1 Output, 240W
Adjustable Output Load Sharing 89% 240W 10A 24V 1 370V 85V~132VAC 176V~264VAC Screw Terminal Block DIN Rail Mount 83.058mm × 124.968mm × 116.078mm
PSU, AC/DC, DIN RAIL, 24V, 240W, 1PH; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-240-24-1
  • DPP240-24-1.