Omron R87F-A1A13HP

AC Fan Ball Bearing 100V 0.18A/0.15A 14W/12W 50Hz/60Hz 2400RPM/2800RPM 67.1CFM/77.69CFM 39dB/43dB Flange Mount
$ 77.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron R87F-A1A13HP.

JRH Electronics

Datasheet28 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-55.56%

Supply Chain

Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst9906
AC Fan Ball Bearing 115V 12W 60Hz 2850RPM 79.5CFM 42dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed
EBM-Papst9906L
AC Fan Ball Bearing 115V 8W 60Hz 2100RPM 58.9CFM 34.5dB Flange Mount
EBM-PapstRG125-19/06
AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed

Descriptions

Descriptions of Omron R87F-A1A13HP provided by its distributors.

AC Fan Ball Bearing 100V 0.18A/0.15A 14W/12W 50Hz/60Hz 2400RPM/2800RPM 67.1CFM/77.69CFM 39dB/43dB Flange Mount
FAN, 120MM, 100VAC; Supply Voltage: 100V; Current Type: AC; Fan Frame Size: 120mm; External Depth: 25mm; Noise Rating: 43dBA; Flow Rate - Imperial: 77.69cu.ft/min; Flow Rate - Metric: 2.2m³/min; Bearing Type: Ball; Power Connect
Axial Fan, 120Mm, 100Vac, 180Ma; Rango De Producto:Serie R87F; Tensión De Alimentación:100Vac; Tamaño Del Marco Del Ventilador:120Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:77.69Cu.ft/Min; Evaluación Del Ruido:43Dba |Omron Electronic Components R87F-A1A13HP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R87F-A1A13HP.
  • R87FA1A13HP