EBM-Papst 9906L

AC Fan Ball Bearing 115V 8W 60Hz 2100RPM 58.9CFM 34.5dB Flange Mount
$ 33.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 9906L.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page9 years ago
Datasheet2 pages19 years ago
Datasheet1 page27 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-11.03%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-11-24

Related Parts

EBM-Papst3506
AC Fan Ball Bearing 115V 8W 60Hz 2600RPM 42.97CFM 36dB Flange Mount
EBM-Papst4800N
AC Fan Sintec-Sleeve Bearing 115V 9W 60Hz 1750RPM 57.1CFM 32dB Flange Mount
EBM-Papst4840N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V ac, air flow volume85m³/h, speed1650rpm
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 × 120 × 38.5mm Middle Speed

Descriptions

Descriptions of EBM-Papst 9906L provided by its distributors.

AC Fan Ball Bearing 115V 8W 60Hz 2100RPM 58.9CFM 34.5dB Flange Mount
ebm AC axial fan 9900, 119 x 119 x 25mm, 115 V ac, air flow volume100m³/h, speed2100rpm
AC Fans Tubeaxial Fan, 119x119x25mm, 115VAC, 58.9CFM, 8W, 2100RPM, 34dBA, Ball Bearing
AC Fan Axial Ball Bearing 115V 58.9CFM 34dB 119 X 119 X 25.4mm Low Speed
FAN, 119mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:34dBA; Flow Rate
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2150 / Flow Rate m³/h = 100 / Width mm = 119 / Height mm = 119 / Nominal Voltage V = 115 / Noise Level dBA = 34 / Depth mm = 25
Axial Fan, 119Mm, 115Vac; Rango De Producto:Serie 9900; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:58.9Cu.ft/Min; Rango De Flujo - Métrico:1.65M³/Min |Ebm-Papst 9906L

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9906 L
  • 9906L.
  • 9906L..