EBM-Papst RG125-19/06

AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount
$ 81.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG125-19/06.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page19 years ago

Electro Sonic

Newark

element14

Sager Electronics

Inventory History

3 month trend:
-20.61%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 X 120 X 38.5mm Middle Speed
EBM-Papst3606
AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 54.2CFM, 11W, 42dBA, 3200RPM, Ball Bearing
EBM-PapstRER125-19/06
AC Motorized Impeller Ball Bearing 115V 18W 60Hz 2850RPM 67.7CFM 65dB Flange Mount
EBM-Papst9906L
AC Fan Ball Bearing 115V 8W 60Hz 2100RPM 58.9CFM 34.5dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst RG125-19/06 provided by its distributors.

AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount
Blower Fan; AC; 115VAC; 180x180x40mm; 1.57m3/min; 60.0dB.
AC Blower Centrifugal Ball Bearing 115V 55.3CFM 180 X 180 X 40mm
Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2750 / Flow Rate m³/h = 85 / Width mm = 180 / Blower Type = Radial / Height mm = 180 / Nominal Voltage V = 115 / Depth mm = 40
BLOWER, 180X180X40MM, 115VAC; External Height:180mm; External Width:180mm; External Depth:40mm; Current Type:AC; Supply Voltage:115VAC; Flow Rate - Imperial:55.3cu.ft/min; Flow Rate - Metric:94m³/h; Noise Rating:60dB; Bearing Type:Ball; Power Connection Type:Lead Wires; SVHC:No SVHC (15-Dec-2010); Bearing Style:Ball; Depth:40mm; External Length / Height:180mm; Lead Length:310mm; Noise Figure Typ:60dBA; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Power Consumption:19W; Speed Range Max:2750rpm; Supply Voltage V AC:115VAC; Weight:850g

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG125-19/06.
  • RG125-19/06..
  • RG125-1906