Idec RU2S-A24

IDEC Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Mechanical Indicator; Test Button
$ 9.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU2S-A24.

IHS

Datasheet12 pages8 years ago

Farnell

Master Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-0.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay, Ice Cube, Dpdt; |Omron Industrial Automation LY2-AC24
Power Supply; AC-DC; 5V; 6A; 85-264V In; Enclosed; DIN Rail; PFC; 30W; S8VM Series
Weidmuller7760056055
Electromechanical Relay DPDT 10A 24VAC 160Ohm Plug-In
Weidmuller7760056073
Industrial Relay Module 2 CO 24VAC 10A Plug-In Connection
IDEC Compact Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED

Descriptions

Descriptions of Idec RU2S-A24 provided by its distributors.

IDEC Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Mechanical Indicator; Test Button
RELAY, E-MECH, DPDT, CUR-RTG 10A, VOL-RTG 250AC/30DC, CTRL-V 24AC, W/LATCHING LEVER
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:164ohm Contacts:DPDT Coil Type:AC
RELAY, DPDT, 240VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: RU Series; Relay Mounting: Socket; Coil Type: Latching; Contact Voltage VAC: 240VAC; Rela
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Width mm = 21 / Coil Voltage - AC V = 24 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance Ohm = 164

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS