Weidmuller 7760056073

Industrial Relay Module 2 CO 24VAC 10A Plug-In Connection
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056073.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

Master Electronics

TME

Inventory History

3 month trend:
-8.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056055
Electromechanical Relay DPDT 10A 24VAC 160Ohm Plug-In
Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay, Ice Cube, Dpdt; |Omron Industrial Automation LY2-AC24
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
IDEC Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Mechanical Indicator; Test Button
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay

Descriptions

Descriptions of Weidmuller 7760056073 provided by its distributors.

Industrial Relay Module 2 CO 24VAC 10A Plug-In Connection
RELAY, DRM, D-SERIES, 2CO, W/TEST BUTTON, 10A, AGNI 0.15UM AU, 24VAC
Electromechanical Relay DPDT 10A 24VAC 160Ohm Plug-In
Universal Relay, Bracket Mount, Through Hole Mount
RELAY GEN PURPOSE DPDT 10A 24V
Weidmüller D-SERIES DRM DRM270524LT - 7760056073
DRM270524LT/2CO/24V AC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 24 V AC, Plug-in connection GTIN (EAN): 4032248855827
Drm270524Lt |Weidmuller 7760056073

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER