Omron MKS2XTN-11 DC24

Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
$ 33.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2XTN-11 DC24.

IHS

Datasheet12 pages18 years ago

Omron

Sager Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
Relay;E-Mech;DC Switching;SPST-NO/SPST-NC;Ctrl-V 24DC;5A;220VDC;MK-S Series
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Omron MKS2XTN-11 DC24 provided by its distributors.

Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
Relay; E-Mech; DC Switching; SPST-NO; Ctrl-V 12DC; 10A; 220VDC; Socket Mnt; MK-S Series
POWER RELAY, SPST-NO/NC 24VDC 5A PLUG IN
Power/Signal Relay, SPST, Momentary, 0.063A (Coil), 24VDC (Coil), 1500mW (Coil), 5A (Contact), 220VDC (Contact), DC Input, DC Output, Socket Mount
Relay, 1No, 1Nc, 250Vac, 15A; Contact Configuration:Spst-No, Spst-Nc; Coil Voltage:24Vdc; Contact Current:15A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Carry Current:5A Rohs Compliant: Yes |Omron Industrial Automation MKS2XTN-11 DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2XTN-11-DC24
  • MKS2XTN-11DC24
  • MKS2XTN11 DC24
  • MKS2XTN11DC24