Omron MKS2PI AC12

Power Relay 12VAC 13.7Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
$ 11.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PI AC12.

IHS

Datasheet10 pages18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-81.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 10A DPDT(28x21.5x42.4)mm Socket
Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
Power Relay 12VAC 10A SPDT(27.5x14x42)mm Socket
PanasonicHC2-HTM-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron MKS2PI AC12 provided by its distributors.

Power Relay 12VAC 13.7Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Relay;E-Mech;DPDT;Ctrl-V 12AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 12VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:13.7ohm Contacts:DPDT Coil Type:AC RoHS Compliant: Yes
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vac; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MKS2PI AC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PI-AC12
  • MKS2PIAC12