Omron LY2NAC12

Power Relay 12VAC 10A DPDT(28x21.5x42.4)mm Socket
$ 10.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2NAC12.

Sager Electronics

Datasheet16 pages23 years ago
Datasheet22 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 46Ohm 10A DPDT(28x21.5x36)mm Socket
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
PanasonicHC2-HTM-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output
PanasonicHC2-H-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of Omron LY2NAC12 provided by its distributors.

Power Relay 12VAC 10A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay DPDT 10A 12VAC 46Ohm Socket
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
ICE CUBE RELAY, DPDT, 12 VAC COIL VOLTAGE, 10 A CONTACT RATING
Gp Relay |Omron Industrial Automation LY2N-AC12
RELAY GEN PURPOSE DPDT 10A 12V
General Purpose Relays GP RELAY
D21.5XL28MM , 21.59mm*27.94mm*36.06mm
LY2NAC12, OMRON INDUSTRIAL PRODUCTS
WIRE SAVING DIGTL NPN BLUE LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2N AC12
  • LY2N-AC12