Idec RH1B-UAC12V

Power Relay 12VAC 10A SPDT(27.5x14x42)mm Socket
$ 9.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UAC12V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, 1 Form A, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 46Ohm 10A DPDT(28x21.5x36)mm Socket
Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
PanasonicHC2-H-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC2-HTM-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Idec RH1B-UAC12V provided by its distributors.

Power Relay 12VAC 10A SPDT(27.5x14x42)mm Socket
POWER RELAY, DPDT, CUR-RTG 16A, CTRL-V 12AC, VOL-RTG 120, 277/28AC/DC, PCB MOUNT
General Purpose Relays Relay Plug-In SPDT 10A 12VAC
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-UAC12V
POWER RELAY, SPDT, 12VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:78.8ohm Contacts:SPDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS