Idec RH2B-UAC12V

Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
$ 13.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UAC12V.

IHS

Datasheet10 pages8 years ago

Master Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 46Ohm 10A DPDT(28x21.5x36)mm Socket
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 10A SPDT(27.5x14x42)mm Socket
PanasonicHC2-H-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC2-HTM-AC12V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Idec RH2B-UAC12V provided by its distributors.

Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
RELAY, POWER, DPDT, 10A, 12VAC, BASIC MODEL, BLADE TERMINALS
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-UAC12V
POWER RELAY, DPDT, 12VAC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:39.3ohm; Contacts:DPDT; Coil Type:AC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS