Omron LY3N-AC120

Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
$ 17.28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3N-AC120.

Electro Sonic

Datasheet16 pages23 years ago
Datasheet22 pages1 year ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Through Hole
RELAY, 120 VAC, POWER, 2770 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)

Descriptions

Descriptions of Omron LY3N-AC120 provided by its distributors.

Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Socket
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay, 3Pdt, 10A, 120Vac, Socket; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation LY3N-AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3NAC120