Omron LY3-0-AC120

Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Through Hole
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3-0-AC120.

Electro Sonic

Datasheet16 pages23 years ago
Datasheet22 pages1 year ago

RS (Formerly Allied Electronics)

X-ON

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
RELAY, 120 VAC, POWER, 2770 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)
Power Relay 110/120VAC 10A 3PDT(28x31.5x42.9)mm Socket

Descriptions

Descriptions of Omron LY3-0-AC120 provided by its distributors.

Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Through Hole
Power Relay 120VAC 10A 3PDT(28x21.5x36)mm THT
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output
Gp Relay |Omron Industrial Automation LY3-0-AC120
Relay; General Purpose; LY; 3PDT; PCB; 120 VAC
RELAY GEN PURPOSE 3PDT 10A 120V
FIBER NTWRK COMMUNICATION ONLY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3-0 AC120
  • LY3-0AC120
  • LY30AC120