Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH3B-ULAC120V

Relay, 120 VAC, Power, 2770 Ohms, 35.6 Mm H X 31 Mm W X 27.5 Mm D, 30% (min.)
$ 15.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-ULAC120V.

IHS

Datasheet12 pages14 years ago

Newark

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 27.94mm*27.94mm*36.57mm
Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Through Hole
TE Connectivity / AMP1608055-2
RoHS Compliant General Purpose Non-Latching Cadmium Silver Power Relay 20ms -45C 2W 1.7kOhm
Weidmuller8689980000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity2-1415529-1
PT Series Miniature Electromechanical Relay 3PDT 10A 115VAC 4845Ohm Socket

Descriptions

Descriptions of Idec RH3B-ULAC120V provided by its distributors.

RELAY, 120 VAC, POWER, 2770 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)
IDEC Compact Power Relay; 10A; 3PDT; 120VAC; 11-Blade; LED
AgCdO 120V 10A 3C 3PDT-Convert Plugin,27.5x31mm Power Relays ROHS
General Purpose Relays Relay Plug-In 3PDT 10A 120VAC
Relay General Purpose; 10A; 3PDT; 120V AC Coil
General Purpose Relay, Plug-in, D27.5×L31mm Bracket Mount, TH
RELAY GEN PURPOSE 3PDT 10A 120V
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:120V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:2770ohm Contacts:3PDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH3B-ULAC120V.