Omron LY2-0-AC110/120

Relay General Purpose Power; 10A; DPDT; 120V AC Coil
$ 8.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-0-AC110/120.

Omron

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-77.83%

CAD Models

Download Omron LY2-0-AC110/120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
Weidmuller7760056075
Relay, 2 Form C (NO/NC), 115 V (AC), 4340 Ω, 20 A, 250 V (AC), monostable, 7760056075
Weidmuller7760056057
Relay, 2 Form C (NO/NC), 115 V (AC), 4340 Ω, 20 A, 250 V (AC), monostable, 7760056057
TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket

Descriptions

Descriptions of Omron LY2-0-AC110/120 provided by its distributors.

Relay General Purpose Power; 10A; DPDT; 120V AC Coil
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
Electromechanical Relay DPDT 10A 110/120VAC 4.43KOhm Through Hole
Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm THT
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Pcb; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2-0-AC110/120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0 AC110/120
  • LY2-0-AC110-120
  • LY2-0-AC110/120.
  • LY20AC110/120
  • LY20AC110120