Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1423008-9

Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
$ 24.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423008-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+11.51%

CAD Models

Download TE Connectivity 1423008-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
TE ConnectivityT92P7D22-22
Power Relay DPST 600VAC 22VDC Quick Connect Panel Mount
TE ConnectivityT92P7D22-22
Power Relay DPST 600VAC 22VDC Quick Connect Panel Mount
Relay; E-mech; Gen Purp; Dpst-no; Cur-rtg 25A; Ctrl-v 24DC; Vol-rtg 250AC; Bracket Mnt
PanasonicAHES3192
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Electromechanical Relay DPST-NO 25A 24VDC 303Ohm Bracket Mount

Descriptions

Descriptions of TE Connectivity 1423008-9 provided by its distributors.

Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
Power/Signal Relay, 2 Form A, Momentary, 24VDC (Coil), 1700mW (Coil), 30A (Contact), Panel Mount
Electromechanical Relay DPST-NO 40A 24VDC 350Ohm Flange Mount
RELAY, DPST, 277VAC, 30A; Contact Configuration: DPST; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T92 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Terminals: Quick Connect; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 350ohm; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Voltage VDC Nom: 24V; Contact Current AC Max: 30A; Contact Current Max: 30A; Contact Voltage AC Max: 277V; Contact Voltage AC Nom: 480V; DC Coil Power: 1.7W; Dielectric Voltage Coil to Contact: 4000V; Dielectric Voltage Contact to Contact: 1500V; External Depth: 34.54mm; External Height: 37.97mm; External Length / Height: 37.97mm; External Width: 52.07mm; Insulation Resistance: 1000Mohm; Nom Operating Power: 1.7W; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Relay Type: Power; Type: Dust protected

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P7D24-24