Omron G6S-2G-TR DC5

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
$ 2.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2G-TR DC5.

IHS

Datasheet9 pages10 years ago

Omron

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-51.39%

CAD Models

Download Omron G6S-2G-TR DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.984
$ 2.86
$ 2.86
Stock
108,124
129,209
129,209
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
500 mA
500 mA
500 mA
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
2A 5V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Signal Relays ROHS
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-L2-5V
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
PanasonicTX2SA-5V
Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount

Descriptions

Descriptions of Omron G6S-2G-TR DC5 provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
SMT TAPE AND REEL RELAY | Omron Electronic Components G6S-2G-TR DC5
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
4ms 4ms 220V 5V DPDT(2 Form C) 178¦¸ 28.1mA 250V
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2G-TR DC5 BY OMR
  • G6S-2G-TR-DC5
  • G6S-2G-TRDC5
  • G6S-2G-TRDC5 BY OMR
  • G6S-2GTRDC5
  • G6S2GTRDC5
  • G6S2GTRDC5BYOMR