Panasonic TX2-L2-24V

4MS 4MS 2A 20DB 0.8DB 220V(MAX) 24V 2 Form C (dpdt-no, Nc) 2.88KΩ 8.3MA 220V@DC DIP Th 8.2MM H
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-L2-24V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
-90.41%

CAD Models

Download Panasonic TX2-L2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
PanasonicTQ2SA-24V-Z
Relay DPDT(2 Form C) 24V 220V 2A 1A 20dB 0.8dB 2.88KΩ 8.3mA 125V 4ms 4ms SMD
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
PanasonicTQ2SS-24V-Z
TQ Series Low Profile 2 A DPDT 24 VDC Single Side Stable SMT Signal Relay

Descriptions

Descriptions of Panasonic TX2-L2-24V provided by its distributors.

4ms 4ms 2A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 2.88KΩ 8.3mA 220V@DC DIP TH 8.2mm H
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Through Hole
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
RELAY, PCB, DPCO, 24VDC; Series:TX; Voltage, Coil DC Nom:24V; Resistance, Coil:2.88kohm; Poles, No. of:2; Contact Configuration:DPCO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:500mA; Max ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 24VDC; Coil Type:DC; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:15mm; External Width:7.4mm; External Depth:8.2mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / UL; Approval Category:EN41003; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Current AC Max:500mA; Contact Current DC Max:2A; Contact Current Min:10µA; Contact Material:Silver Alloy, Gold Clad; Contact Plating:Gold; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:200mW; External Length / Height:15mm; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Poles:2; Nom Operating Power:200mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; PCB Hole Diameter:1mm; Relay Type:General Purpose; Release Time:4ms; Series:TX; Switch Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-L224V
  • TX2L224V