Omron G6S-2F DC5

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F DC5.

IHS

Datasheet9 pages10 years ago

Arrow Electronics

Sager Electronics

Master Electronics

element14 APAC

CAD Models

Download Omron G6S-2F DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTX2SA-5V
Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount
PanasonicTQ2SA-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of Omron G6S-2F DC5 provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Relay;E-Mech;Communication;DPDT;Cur-Rtg0.5/2AAC/ADC;Ctrl-V 5DC;8 Pin
Omron G6S-2F-DC5 G6S Relay SMT DPDT 5V Low Profile Compact
OMRON,DPDT,5VDC,2A,TELECOM RELAY
RELAY, SIGNAL, DPDT, 30VDC, 2A
Signal Relays SMD,14.8x7.3mm DPDT 28.1mA 5V
SMD,7.3x14.8mm Signal Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Vol; RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:G6S Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:-; Carry Current:2A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F DC5 BY OMR
  • G6S-2F-DC5
  • G6S-2F-DC5-BY-OMR
  • G6S-2F-DC5BYOMR
  • G6S-2FDC5
  • G6S-2FDC5 BY OMR
  • G6S-2FDC5BYOMR
  • G6S2F DC5
  • G6S2FDC5
  • G6S2FDC5 BY OMR
  • G6S2FDC5BYOMR