Panasonic TQ2SA-5V-Z

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-5V-Z.

Sager Electronics

Datasheet15 pages7 years ago

element14 APAC

element14

Factory Futures

Newark

Inventory History

3 month trend:
-88.79%

CAD Models

Download Panasonic TQ2SA-5V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.549
$ 1.549
Stock
266,234
274,480
274,480
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-L2-5V
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
PanasonicTQ2SA-L2-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R

Descriptions

Descriptions of Panasonic TQ2SA-5V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
RELAY TELECOM DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 7.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:TQ-SMD Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:-
RELAY, SIGNAL, DPDT, 5VDC, 1A; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:28.1mA; Coil Resistance:178ohm; Coil Power Cont:140mW; Relay Mounting:SMD; External Height:5.6mm; External Width:9mm; External Depth:14mm
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 9 / Relay Type = Monostable / Series = TQ SMD / Length mm = 14 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.6 / Switching Voltage - DC V = 220 / Switching Current mA = 500 / Switching Current A = 2 / Switching Voltage - AC V = 125

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-5V-Z
  • TQ2SA-5V-Z.
  • TQ2SA-5VZ
  • TQ2SA5V-Z
  • TQ2SA5VZ