Omron G6K-2F-RF-TR03 DC3

Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
$ 14.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-TR03 DC3.

IHS

Datasheet8 pages10 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-1.78%

CAD Models

Download Omron G6K-2F-RF-TR03 DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.128
$ 17.71
Stock
95,062
99,186
Authorized Distributors
6
6
Relay Type
RF
RF
Throw Configuration
DPDT
DPDT
Contact Current Rating
300 mA
1 A
Coil Voltage (DC)
2.4 V
2.4 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
91 Ω
91 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount
G6K High-Frequency Relay Sealed Single-Winding Latching DPDT 1A 5VDC Surface Mount Tray
Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC5
PanasonicARA200A05
ARA(RA) High Frequency Relay | Panasonic Electronic Components ARA200A05
PanasonicARA200A4H
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
PanasonicARA210A12
Signal Relay 12VDC 2.057KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Omron G6K-2F-RF-TR03 DC3 provided by its distributors.

Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Signal Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD
3ms 3ms 1A 30dB 0.2dB 60V 3V DPDT(2 Form C) 91¦¸ 33mA 125V , 7.8mm
SMT TAPE REEL HI-FREQ. RELAY SIGNAL RELAYS
RF Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY SMD RF 1A 3VDC TR
G6K-2F-RF-TR03-DC3, OMRON ELECTRONIC COMPONENTS
Power Relay, Dpdt, 3Vdc, Smd; Contact Configuration:Dpdt; Coil Voltage:3Vdc; Contact Current:1A; Product Range:G6K Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:L-Bend Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-TR03 DC3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-TR03-DC3
  • G6K-2F-RF-TR03DC3
  • G6K2FRFTR03 DC3
  • G6K2FRFTR03DC3