Omron G6K-2F-RF-T-TR03 DC9

Electromechanical Relay DPDT 1A 9V Surface Mount
$ 20.191
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-T-TR03 DC9.

Omron

Datasheet10 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G6K-2F-RF-T-TR03 DC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Low Signal Relay |Omron Electronic Components G6KU-2F-RF-S-DC12
PanasonicARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
PanasonicARA210A05
Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Omron G6K-2F-RF-T-TR03 DC9 provided by its distributors.

Electromechanical Relay DPDT 1A 9V Surface Mount
SMT TAPE REEL RELAY SIGNAL RELAYS
SIGNAL RELAY SMD RF 2C 9VDC T/
LOW SIGNAL RELAY SIGNAL RELAYS
3ms 3ms 30dB 0.2dB 60V 9V DPDT(2 Form C) 795¦¸ 11.3mA 125V
G6K-2F-RF-T-TR03-DC9, OMRON ELECTRONIC COMPONENTS
RELAY, DPDT, 30VDC, 1A; Contact Configuration:DPDT; Coil Voltage:9VDC; Contact Current:1A; Product Range:G6K Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder; VSWR:1.4 RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-T-TR03-DC9
  • G6K-2F-RF-T-TR03DC9
  • G6K-2F-RFTTR03DC9
  • G6K2FRFTTR03DC9