Omron G6K-2F-RF-S DC9

Signal Relay 9VDC 1A DPDT(10.7x7.8x5.4)mm SMD
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S DC9.

Omron

Datasheet10 pages23 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Low Signal Relay |Omron Electronic Components G6KU-2F-RF-S-DC12
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
PanasonicARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
PanasonicARA210A05
Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Omron G6K-2F-RF-S DC9 provided by its distributors.

Signal Relay 9VDC 1A DPDT(10.7x7.8x5.4)mm SMD
High Frequency Relay |Omron Electronic Components G6K-2F-RF-S DC9
Electromechanical Relay DPDT 1A 9VDC Surface Mount
HIGH FREQUENCY RELAY SIGNAL RELAYS
RF Relay 2 Form C DPDT Momentary
RF Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 13.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-S-DC9
  • G6K-2F-RF-SDC9
  • G6K2FRFSDC9