Omron G6K-2F-RF DC9

Relay Frequency DPDT 0Hz to 1GHz 125VAC 9VDC Gull Wing Surface Mount Tray
$ 17.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF DC9.

Omron

Datasheet10 pages23 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Factory Futures

CAD Models

Download Omron G6K-2F-RF DC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Low Signal Relay |Omron Electronic Components G6KU-2F-RF-S-DC12
PanasonicARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
PanasonicARA210A05
Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Omron G6K-2F-RF DC9 provided by its distributors.

Relay Frequency DPDT 0Hz to 1GHz 125VAC 9VDC Gull Wing Surface Mount Tray
Relay DPDT SMT out-L RF shielded,1A 9Vdc
SURFACE MOUNT RELAY SIGNAL RELAYS
Relay SPST-NO PCB dw-latched; 5A 12Vdc
RF Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 13.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight
G6K-2F-RF-DC9, OMRON ELECTRONIC COMPONENTS
Low Signal Relay; Series:G6K; Coil Voltage VDC Nom:9V; Coil Resistance:795ohm; No. of Poles:2; Contacts:DPDT; Contact Current DC Max:1A; Relay Mounting:PC Board; Carry Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-DC9
  • G6K-2F-RFDC9
  • G6K2FRFDC9