Omron G6D-1A-ASI DC6

Power Relay 6VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
$ 5.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6D-1A-ASI DC6.

Master Electronics

Datasheet4 pages10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Omron G6D-1A-ASI DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1114P-US-P6B-DC6
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Descriptions

Descriptions of Omron G6D-1A-ASI DC6 provided by its distributors.

Power Relay 6VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Electromechanical Relay SPST-NO 5A 6VDC Through Hole
RELAY GENERAL PURPOSE SPST 5A 6V
Omron G6D-1A-ASI DC6 Power PCB Relay
PCB POWER RELAY ROHS COMPLIANT: YES

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6D-1A-ASI-DC6
  • G6D-1A-ASI-DC6.
  • G6D-1A-ASIDC6
  • G6D1AASIDC6