Panasonic ALDP105W

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALDP105W.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-8.18%

CAD Models

Download Panasonic ALDP105W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC
Omron Power Relay, G5NB Series, 5VDC Coil, 5A Switching, SPST-NO
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of Panasonic ALDP105W provided by its distributors.

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay, Spst-No, 5Vdc, 5A, Th; |Panasonic ALDP105W.
Power Relay 5VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
RELAY GEN PURPOSE SPST 5A 5V | Panasonic Electronic Components ALDP105W
1 Form A Universal relay Plugins,D7.2XL20.5MM Through hole mounting 20.5mm*7.2mm*15.3mm
ALDP Series SPST 5 V 5 A Non-Latching PC Pin Through Hole Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), DC Input, Random, AC Output
General Purpose Relays; PANASONIC; ALDP105W; 40 mA; 125 Ohm; SPST; Non-Latching
Compliant with IEC/EN60335-1, IEC/EN60079-15 1 Form A 5 A Slim power relays
Electromechanical Relay SPST 3A/5A 5V 125Ohm Thru-Hole
POWER RELAY, SPST-NO, 5VDC, 5A, THT; Con; POWER RELAY, SPST-NO, 5VDC, 5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: LD-P Series; Relay Mounting: Through Hole; Coil Type: Non L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALDP105W.