Omron G6B-1114P-US-P6B DC6

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1114P-US-P6B-DC6
$ 5.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-US-P6B DC6.

IHS

Datasheet8 pages26 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole
Power Relay 6VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
PanasonicJQ1A-6V
Electromechanical Relay 6VDC 180Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
G6D PCB Power Relay Sealed SPST-NO 5A 5VDC Through Hole Tube

Descriptions

Descriptions of Omron G6B-1114P-US-P6B DC6 provided by its distributors.

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1114P-US-P6B-DC6
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Socket
RELAY GENERAL PURPOSE SPST 5A 6V
POWER RELAYS - POWER PCB RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-US-P6B-DC6
  • G6B-1114P-US-P6BDC6
  • G6B1114PUSP6BDC6