Omron G6D-1A-ASI DC12

Power Relay 12VDC Coil 4-Pin (PCB) Terminal 240VAC 5A Plug-In Base Mounting SPST-NO
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6D-1A-ASI DC12.

Master Electronics

Datasheet4 pages10 years ago

Jameco

Arrow.cn

Electro Sonic

Newark

Inventory History

3 month trend:
-2.49%

CAD Models

Download Omron G6D-1A-ASI DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
PanasonicPQ1A-12V
PQ Series 5 A SPST 12 VDC Through Hole Sealed Slim Non-Polarized Power Relay
Power Relay 12VDC 5A SPST-NO(20.5mm 7mm 15mm) THT
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC
Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Pcb Relay |Omron Electronic Components G6B-1114P-US-AP DC12

Descriptions

Descriptions of Omron G6D-1A-ASI DC12 provided by its distributors.

Power Relay 12VDC Coil 4-Pin (PCB) Terminal 240VAC 5A Plug-In Base Mounting SPST-NO
Omron G6D-1A-ASI-DC12 Relay Power PCB SPST 12VDC 5A Compact Size
Power Relay SPST-NO 250VAC 12VDC PC Pin Through Hole Tube
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
Power Relay 12VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT
G6D-1A-ASI-DC12,RELAY,SPST-NO, 5A,12V,720OHM, THRU-HOLE,BLK<
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G6D Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T
Switching Current A = 5 / Switching Voltage - DC V = 30 / Series = G6D / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Radial Leads / Mounting Type = PCB / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 6.5 / Length mm = 17.5 / Height mm = 12.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 720

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6D-1A-ASI DC12.
  • G6D-1A-ASI-DC12
  • G6D-1A-ASI-DC12.
  • G6D-1A-ASIDC12
  • G6D1AASIDC12