Omron G6B-2214P-US DC24

General Purpose Relay, G6B Series, Power, Non Latching, DPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
$ 5.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-2214P-US DC24.

IHS

Datasheet12 pages10 years ago

Omron

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+247%

CAD Models

Download Omron G6B-2214P-US DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Silver Alloy() 24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Power Pcb Relay |Omron Electronic Components G6B-2014P-US DC24
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms

Descriptions

Descriptions of Omron G6B-2214P-US DC24 provided by its distributors.

General Purpose Relay, G6B Series, Power, Non Latching, DPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
Electromechanical Relay DPST-NO 5A 24VDC 1.92KOhm Through Hole
Power Relay 24VDC 5A DPST-NO(20x11x11)mm THT
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, DPST-NO, 24VDC, 5A PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1920ohm; Contacts:DPST-NO; Coil Type:DC
RELAY, DPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2214P-US-DC24
  • G6B-2214P-US-DC24.
  • G6B-2214P-USDC24
  • G6B2214PUSDC24