Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ305

General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ305.

IHS

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-32.19%

CAD Models

Download Panasonic ALQ305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.007
$ 1.58
Stock
131,289
6,247
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
3.75 V
3.75 V
Coil Voltage (AC)
-
-
Coil Current
40 mA
40 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
125 Ω
125 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
Electromechanical Relay SPST-NO 5ADC/10AAC 5VDC 125Ohm Through Hole
G5Q Miniature PCB Power Relay Flux Protection SPST-NO 10A 5VDC Through Hole Tube
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306
PanasonicJQ1AP-6V
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC

Descriptions

Descriptions of Panasonic ALQ305 provided by its distributors.

General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay, Spst-No, 5Vdc, 10A, Thd; |Panasonic ALQ305
Power Relay 5VDC 5DC/10AAC SPST-NO(20x10x16)mm THT
AgNi 5V 10A Normal Open:1A(SPST-Normal Open) Plugin,10x20mm Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPST-NO, 5VDC, 10A, THD; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Rela

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America