Omron G6C-1114P-US-DC5

Power Relay, SPST-NO, 5 VDC, 10 A, G6C Series, Through Hole, Non Latching
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6C-1114P-US-DC5.

IHS

Datasheet12 pages8 years ago

Components Direct

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.58%

CAD Models

Download Omron G6C-1114P-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

G5Q Miniature PCB Power Relay Flux Protection SPST-NO 10A 5VDC Through Hole Tube
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
Power Relay, Spst-No, 5Vdc, 10A, Tht Rohs Compliant: Yes |Omron G6C-1117P-US DC5
PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
PanasonicJV1A-5V
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
PanasonicJV1AF-5V
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Omron G6C-1114P-US-DC5 provided by its distributors.

Power Relay, SPST-NO, 5 VDC, 10 A, G6C Series, Through Hole, Non Latching
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
RELAY, 10 A, POWER, 125 OHMS, AG-ALLOY, 2000 VAC @ 50/60 HZ, 200 MW (APPROX.)
Relay; E-Mech; Communication; DPDT; Cur-Rtg0.5/2AAC/ADC; Ctrl-V 24DC; PCB Mnt; 8 Pin
Omron G6C-1114P-US-DC5 Power Relay Compact 5V 4PDT PCB Mount
POWER RELAY, SPST-NO, 10A, 250VAC, TH;
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:10A; Product Range:G6C Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Carry Current:10A Rohs Compliant: Yes |Omron Electronic Components G6C-1114P-US-DC5
Switching Current A = 10 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2.5 / Series = G6C / Switching Voltage - AC V = 380 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 15 / Length mm = 20 / Height mm = 10 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6C-1114P-US DC5
  • G6C-1114P-US-DC5.
  • G6C-1114P-USDC5
  • G6C1114PUS DC5
  • G6C1114PUSDC5