Panasonic JQ1A-6V

Electromechanical Relay 6VDC 180Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-6V.

Panasonic

Datasheet6 pages16 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 6VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube

Descriptions

Descriptions of Panasonic JQ1A-6V provided by its distributors.

Electromechanical Relay 6VDC 180Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
RELAY GENERAL PURPOSE SPST 5A 6V
Electromechanical Relay
24 Weeks Lead Time

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America