Descriptions of Omron G6B-1114P-1-US-DC12 provided by its distributors.
Relay, Spst-No, 250Vac, 30Vdc, 5A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:5A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Omron Electronic Components G6B-1114P-1-US-DC12
RELAY, SPST-NO 12VDC; Voltage, coil DC nom:12V dc; Resistance, coil:720ohm; Poles, No. of:1; Configuration, contact:SPST; Voltage, contact AC max:250V ac; Voltage, contact DC max:30V dc; Current, contact AC max:5A; Current, contact DC max:5A; Length / Height, external:10mm; Width, external:20mm; Depth, external:10mm; Temp, op. max:70°C; Temp, op. min:-25°C; Type:Single-side stable; Approval Bodies:CSA, SEV, TUV; Approval category:UL Recognised; Contact style:NO; Current, coil:16.7mA; Current, contact max:5A; Material, contact:Ag Alloy; Operations, electrical No. of:100000; Operations, mechanical No. of:50000000; Power, coil DC:200mW; Power, switching VA max:1250VA; Power, switching max:150W; Resistance, contact:30mohm; Resistance, insulation:1000Mohm; Terminal type:Straight PCB; Time, operating:10ms; Time, release:10ms; Voltage, dielectric coil to contact:3000V ac; Voltage, dielectric contact to contact:1000V ac; Voltage, insulation resistance:500V dc