Omron G6AU-474P-ST-US-DC5

Relay General Purpose 4PDT 2A 5V
$ 1.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6AU-474P-ST-US-DC5.

Omron

Datasheet8 pages23 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-04-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicNF4EB-5V
Electromechanical Relay 4PDT 2A 5VDC 53Ohm Through Hole
PanasonicHC4E-HP-DC12V
General Purpose Relay Automotive For Control Panel
PanasonicHC4E-H-DC12V
Power/Signal Relay, 4PDT, Momentary, 12VDC (Coil), AC Output, Panel Mount
RELAY GEN PURPOSE 4PDT 2A 48V
TE ConnectivityKHAU-17D11-12
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
TE ConnectivityKHAU-17A11-24
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), monostable, 2-1393122-1

Descriptions

Descriptions of Omron G6AU-474P-ST-US-DC5 provided by its distributors.

RELAY GENERAL PURPOSE 4PDT 2A 5V
Omron Low Signal Relay
RELAY PC MNT 4PDT 5VDC
Power/Signal Relay, 4 Form C, 4PDT, Latched, 0.064A (Coil), 5VDC (Coil), 320mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AU-474P-ST-US DC5
  • G6AU-474P-ST-USDC5
  • G6AU474PSTUSDC5