What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HC4E-HP-DC12V

General Purpose Relay Automotive For Control Panel
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4E-HP-DC12V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages19 years ago

IHS

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2018-09-30
LTD Date2020-06-01
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicHC4E-H-DC12V
Power/Signal Relay, 4PDT, Momentary, 12VDC (Coil), AC Output, Panel Mount
TE ConnectivityKHAU-17D11-12
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KHAU-17D11-12
PanasonicHC4E-L-DC24V
HC Series 2 A 4DPDT 24 VDC Plug-In Miniature General Purpose Power Relay
PanasonicHC4E-H-DC24V
HC Series 2 A 4DPDT 24 VDC Plug-In Miniature General Purpose Power Relay
RELAY GENERAL PURPOSE 4PDT 2A 5V
TE ConnectivityKHAU-17A11-24
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT

Descriptions

Descriptions of Panasonic HC4E-HP-DC12V provided by its distributors.

General Purpose Relay Automotive For Control Panel
Power/Signal Relay, 4PDT, Momentary, 12VDC (Coil), AC Output
RELAY GEN PURPOSE 4PDT 2A 12V
HC4E Amber Relay (PCB)
RELAY PWR 2A 4PDT 12VDC PCB
Ltb 2018/9/30 H |Panasonic HC4E-HP-DC12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4EHPDC12V