TE Connectivity KHAU-17A11-24

Relay, 4 Form C (no/nc), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), Monostable, 2-1393122-1
$ 20.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17A11-24.

Farnell

Datasheet3 pages9 years ago

IHS

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
+22.10%

CAD Models

Download TE Connectivity KHAU-17A11-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKHAU-17D11-12
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
PanasonicHC4E-HP-AC24V
General Purpose Relay For Control Panel
PanasonicHC4D-H-AC24V
Power/Signal Relay, 8PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
TE ConnectivityR10-E2P4-V185
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
General Purpose Relay Automotive For Control Panel

Descriptions

Descriptions of TE Connectivity KHAU-17A11-24 provided by its distributors.

Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), monostable, 2-1393122-1
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay 4PDT 5A 24VAC 160Ohm Socket
KHA Series 3 A 4PDT 24 VAC Socket Mount Miniature General Purpose Power Relay
RELAY, E-MECH, 4PDT, 3A, CTRL-V 24AC, VOL-RTG 120/28AC/DC, SOCKET MNT
Power/Signal Relay, 4 Form C, 4P
General Purpose Relay 3A 24VAC 4PDT - 2-1393122-1
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393122-1
General Purpose Relays 4PDT SCKT MT 24VAC
D21.8XL28.2MM , 28.2mm*21.8mm*32.5mm
AMP 2-1393122-1 KHAU-17A11-24=KH
SSRT SRSPANEL MNT 25A240V AC-DC I/P
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17A11-24
KHAU-17A11-24=KH Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 2.5 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: KHAU-17A11-24 | Internal Number: 2-1393122-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393122-1
  • KHAU17A11-24