Omron G6A-274P-ST10-US-DC48

Low Signal Relay |Omron Electronic Components G6A-274P-ST10-US DC48
$ 6.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST10-US-DC48.

Omron

Datasheet8 pages23 years ago

Master Electronics

Electro Sonic

Sager Electronics

Related Parts

PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
Electromechanical Relay DPDT 2A 48VDC 11.52KOhm Through Hole
RELAY GEN PURPOSE DPDT 2A 48VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicDS2E-M-DC48V
Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 48DC;Vol-Rtg 30DC;PCB Mnt
Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
Electromechanical Relay DPDT 2A 48VDC 9.75KOhm Through Hole
Electromechanical Relay DPDT 2A 48VDC 5.76KOhm Through Hole

Descriptions

Descriptions of Omron G6A-274P-ST10-US-DC48 provided by its distributors.

Low Signal Relay |Omron Electronic Components G6A-274P-ST10-US DC48
Electromechanical Relay DPDT 2A 48VDC Through Hole
Signal Relay 48VDC 2A DPDT( ()) THT
Low Signal Relays-PCB LOW SIGNAL RELAY
RELAY GEN PURPOSE DPDT 2A 48VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST10-US DC48
  • G6A-274P-ST10-USDC48
  • G6A274PST10USDC48