Omron G6A-274P-ST40-US-DC48

Electromechanical Relay DPDT 2A 48VDC 5.76KOhm Through Hole
$ 5.113
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST40-US-DC48.

Omron

Datasheet8 pages23 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+4.42%

CAD Models

Download Omron G6A-274P-ST40-US-DC48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicDS2E-M-DC48V
Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 48DC;Vol-Rtg 30DC;PCB Mnt
PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
RELAY GEN PURPOSE DPDT 2A 48VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
TE Connectivity / AMP1-1608000-1
High Sensitivity Electromechanical Relay DPDT 12mA 48VDC 4000Ohm 16-Pin DIP Through Hole

Descriptions

Descriptions of Omron G6A-274P-ST40-US-DC48 provided by its distributors.

Electromechanical Relay DPDT 2A 48VDC 5.76KOhm Through Hole
3ms 5ms 2A 220V 48V 2 Form C (DPDT-NO, NC) 5.76K¦¸ 8.3mA 250V DIP 20.2mm*8.4mm
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 48DC;PCB MNT;SOLDER
POWER/SIGNAL RELAY DPDT MOMENTARY 0.008A (COIL) 48VDC (COIL) 400mW (COIL) 2A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
SIGNAL RELAY, DPDT, 48VDC, 2A, THD; Coil; SIGNAL RELAY, DPDT, 48VDC, 2A, THD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:48V; Coil Current:8.3mA; Coil Resistance:5.76kohm
Relay, Signal, Dpdt, 30Vdc, 2A; Rango De Producto:Serie G6A; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:48Vdc; Relé, Terminales:Soldar |Omron Electronic Components G6A-274P-ST40-US-DC48

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST40-US DC48
  • G6A-274P-ST40US-DC48
  • G6A274PST40USDC48