Descriptions of Panasonic TN2-5V provided by its distributors.
Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
PANASONIC ELECTRIC WORKS TN2-5V Signal Relay, DPDT, 5 VDC, 1 A, Through Hole, Non Latching
Relay;E-Mech;Comm/Signal;DPDT-NO/NC;Cur-Rtg 0.5/1AAC/ADC;Ctrl-V 5DC;TN Series
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Current:28.1mA; Coil Power VDC:140hp; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 5VDC; Series:TN; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Resistance, Coil:178ohm; No. of Poles:2; Contact Configuration:DPCO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:500mA; Max Contact Current DC:1A; Mounting Type:PCB; External Length / Height:14mm; Width, External:5.6mm; External Depth:9.8mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Approval Bodies:CSA; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Material:Silver, Gold plated; Current, Switch Max:1A; DC Coil Power:140mW; Lead Spacing:2.54mm; PCB Hole Diameter:1mm; Time, Operating:2ms; Time, Release:1ms