Omron G6A-234P-ST-US-DC48

LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST-US-DC48
$ 5.518
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-234P-ST-US-DC48.

Omron

Datasheet8 pages23 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-37.12%

Alternate Parts

Price @ 1000
$ 5.518
$ 4.988
Stock
124,143
82,488
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
600 mA
2 A
Coil Voltage (DC)
33.6 V
48 V
Coil Voltage (AC)
-
-
Coil Current
5 mA
4.9 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
9.75 kΩ
9.75 kΩ
Coil Power
235 mW
235 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 48VDC Through Hole Bulk
RELAY;E-MECH;LATCHING;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 12DC;VOL-RTG 125/30AC/DC
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount

Descriptions

Descriptions of Omron G6A-234P-ST-US-DC48 provided by its distributors.

LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST-US-DC48
Electromechanical Relay DPDT 2A 48VDC 9.75KOhm Through Hole
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 48DC 235mW
RELAY GEN PURPOSE DPDT 1A 48VDC
LOW SIGNAL RELAY SIGNAL RELAYS
Power/Signal Relay, DPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 235mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Omron , Axicom P2, 48V , , PCB

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-234P-ST-US DC48
  • G6A-234P-ST-US DC48 BY OMR
  • G6A-234P-ST-USDC48
  • G6A234P-ST-US-DC48
  • G6A234PSTUSDC48
  • G6A234PSTUSDC48BYOMR