Panasonic TXS2-12V

Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
$ 2.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2-12V.

Future Electronics

Datasheet7 pages16 years ago
Datasheet7 pages20 years ago

IHS

Panasonic

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-26.75%

CAD Models

Download Panasonic TXS2-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTXS2SS-12V
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Co
PanasonicTXS2SA-12V-Z
RELAY GEN PURPOSE DPDT 1A 12V / Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
DPDT (2 Form C) 12V AgPd+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
General Purpose 9V Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Panasonic TXS2-12V provided by its distributors.

Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
Small Polarized High Sensitivity, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
TXS Series General Purpose 1 A DPDT 12 VDC PCB Through Hole Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 12VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: TX-S Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage
Miniature Signal Relay; Series:TXS; Coil Voltage VDC Nom:12V; No. of Poles:2; Contacts:DPDT; Contact Voltage DC Max:30V; Contact Current DC Max:1A; Relay Mounting:PCB; Carry Current:1A; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 12VDC, 1A, THD; Coil; SIGNAL RELAY, DPDT, 12VDC, 1A, THD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:4.2mA; Coil Resistance:2.88kohm; Coil Power Cont:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS-212V
  • TXS2-12V.
  • TXS212V