Omron G5V-2-H1 DC12

SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H1 DC12.

Factory Futures

Datasheet6 pages23 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Verical

Inventory History

3 month trend:
+34.34%

CAD Models

Download Omron G5V-2-H1 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5ms 5ms 1A 60V 9V SPDT(1 Form C) 540¦¸ 16.7mA 125V DIP 12.5mm*7.5mm
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTXS2-L2-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole
3ms 5ms 2A 220V 9V 2 Form C (DPDT-NO, NC) 405¦¸ 22.2mA 250V DIP 20.2mm*8.4mm
General Purpose 9V Relay DPDT (2 Form C) Through Hole
PanasonicTXS2SA-12V-Z
RELAY GEN PURPOSE DPDT 1A 12V / Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD

Descriptions

Descriptions of Omron G5V-2-H1 DC12 provided by its distributors.

SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 12VDC Through Hole Bulk
Low Signal Relay Rohs Compliant: Yes |Omron Electronic Components G5V-2-H1-DC12
Electromechanical Relay DPDT 1A 12VDC 960Ohm Through Hole
12V DPDT (2 Form C) silver+Gold plating DIP,10.1x20.5mm Signal Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 2A; coil voltage 12VDC; 2 changeover contacts (2C); coil power 150mW; 2A/24VDC; 0.6A/125VAC
RELAY, DPDT 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Coil Resistance:960ohm; Contact Configuration:DPDT; Coil Current:12.5mA; External Width:20.5mm; External Depth:10.1mm; SVHC:No SVHC (20-Jun-2011); Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Max:1A; Contact Material:Ag; Contact Plating:Gold; Contact Resistance:100mohm; Contact Voltage AC Max:125V; Contact Voltage DC Max:24V; DC Coil Power:150mW; External Length / Height:11.5mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Series:G5V-2; Switching Power Max:62.5VA; Switching Power Max:24W; Type:Ultra-sensitive - Fully-sealed

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H1 DC12.
  • G5V-2-H1-DC12
  • G5V-2-H1-DC12.
  • G5V-2-H1DC12
  • G5V-2H1-DC12
  • G5V2H1 DC12
  • G5V2H1-DC12
  • G5V2H1DC12