Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-SL2-DC24V

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 4.572
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-SL2-DC24V.

Panasonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

element14

CAD Models

Download Panasonic DS2E-SL2-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole
Relay; E-Mech; Latching; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC
Signal Relay; Series:G6A; Coil Voltage V |Omron Electronic Components G6AK-234P-ST-US-DC24
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole

Descriptions

Descriptions of Panasonic DS2E-SL2-DC24V provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
silver+Gold plating 24V DPDT (2 Form C) DIP,9.9x20mm Magnetic Latching Relays ROHS
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:DS Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage VAC:-; RoHS Compliant: Yes
Signal Relay Dimensions L x W x H: 20 x 9.9 x 9.3 mm Temperature range: -40 ... 70 °C Connection: THD Contact material: Ag+Au Plated Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Bistable, 2 Coils Series: DS Switching current: 2 A AC/DC Pcoil: 180 mW Rcoil: 3200 Ohm Switching power: 60 W / 125 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 24 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-SL2-DC24V.
  • DS2E-SL2-DC24V..
  • DS2E-SL2-DC24V...
  • DS2ESL2DC24V