Omron G5V-2-DC3

Signal Relay, Dpdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron Electronic Components G5V-2 DC3
$ 2.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC3.

Factory Futures

Datasheet6 pages23 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

CAD Models

Download Omron G5V-2-DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 3VDC 25Ohm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay DPDT 2A 6VDC 72Ohm Through Hole
PanasonicDS2Y-S-DC3V
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
PanasonicTXD2-3V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SS-3V
Relay Signal DPDT 3VDC Solder Surface Mount Tube

Descriptions

Descriptions of Omron G5V-2-DC3 provided by its distributors.

Signal Relay, Dpdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron Electronic Components G5V-2 DC3
Relay; 10 A; 720 Ohms; 4000 VAC; 33.3 mA; -40 to +105 ~ C; PCB Mount; G5Q Ser
Relay Signal Single Coil DPDT 3VDC PC Pins Thru-Hole Tube
Signal Relay 3VDC 2A DPDT(20.5x10.1x11.5)mm THT
Omron G5V-2-DC3 Signal Relay Low Power DPDT PCB Mount
RELAY GENERAL PURPOSE DPDT 2A 3V
Low Signal Relays - PCB ThruHole Sealed DPDT 3VDC 500mW
SIGNAL RELAY DPDT 3VDC, 2A, THROUGH HOLE
DIP,10.1x20.5mm Signal Relays ROHS
LOW SIGNAL RELAY SIGNAL RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC3
  • G5V-2DC3
  • G5V2DC3