Omron G5V-2-H-DC3

Electromechanical Relay DPDT 2A 3VDC 25Ohm Through Hole
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H-DC3.

Omron

Datasheet6 pages23 years ago

IHS

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+21.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 3VDC 22.5Ohm Through Hole
Signal Relay, Dpdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron Electronic Components G5V-2 DC3
Relay, 2 Form C (NO/NC), 3 V (DC), 45 Ω, 2 A, 220 V (DC), 250 V (AC), TX2SA-LT-3V-TH
General Purpose Control Relay DPDT 3VDC 2A -
PanasonicDS2Y-S-DC3V
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
PanasonicTXD2-3V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Omron G5V-2-H-DC3 provided by its distributors.

Electromechanical Relay DPDT 2A 3VDC 25Ohm Through Hole
Low Signal Relay |Omron Electronic Components G5V-2-H-DC3
Signal Relay 3VDC 2A DPDT( (20.5mm 10.1mm 12mm)) THT
RELAY GENERAL PURPOSE DPDT 2A 3V
Low Signal Relays - Pcb Thruhole Sealed 2A Dpdt 3Vdc 360Mw
DIP,10.1x20.5mm Signal Relays ROHS
Power/Signal Relay, DPDT, Momentary, 0.12A (Coil), 3VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY, DPDT, 3VDC, 2A, TH;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H DC3
  • G5V2HDC3